- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 135101-21-36.00
135101-21-36.00
Amphenol RF
Coaxial Cable, SMA plug (straight) to SMA plug (straight), 50 Ω, LMR 195, 914 mm, 135101-21-36.00
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Coaxial Cable, SMA plug (straight) to SMA plug (straight), 50 Ω, LMR 195, 914 mm, 135101-21-36.00
Search Keywords: 135101213600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:135101-21-36.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$42.801
7
$38.910
13
$31.430
19
$30.100
25 +
$29.500
Click for Quote
Log in
to unlock special pricing