- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132430
Amphenol RF
132430
RF Connector SMA End Launch Jack for 0.047 inch PCB 50 Ohm Flat Tab Contact
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector SMA End Launch Jack for 0.047 inch PCB 50 Ohm Flat Tab Contact
Search Keywords: 132430
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 132430 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Impedance: | 50 |
| Gender: | Jack |
Frequently Asked Questions
Is 132430 RoHS compliant?
Yes, 132430 is RoHS compliant.
What is the lead time for 132430?
The standard lead time for 132430 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
MOQ for out of Stock Qty:
25
14 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
25
$12.22
50
$9.16
75
$8.55
100 +
$8.38
Click for Quote
Log in
to unlock special pricing