- Home ›
- All Products›
- 132422RP-10
132422RP-10
Amphenol RF
RF Connector SMA Crimp Jack for 1.13mm Reverse Polarized IP-67 Bulkhead 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA Crimp Jack for 1.13mm Reverse Polarized IP-67 Bulkhead 50 Ohm
Search Keywords: 132422RP10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132422RP-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$20.724
25
$18.840
50
$14.130
75
$13.190
100 +
$12.920
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments