- Home ›
- All Products›
- 132366
132366
Amphenol RF
RF Connector SMA End Launch Plug for 0.062 inch PCB 50 Ohm Round Post Contact
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA End Launch Plug for 0.062 inch PCB 50 Ohm Round Post Contact
Search Keywords: 132366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132366
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Ships today, if you order in
Manufacturer Stock:
454
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$9.32
25
$8.50
50
$8.14
100
$7.92
250
$6.82
500
$6.29
1,000 +
$5.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments