- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132298RP
132298RP
Amphenol RF
RF Connector SMA Straight Crimp Plug for LMR-400 50 Ohm Reverse Polarized
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA Straight Crimp Plug for LMR-400 50 Ohm Reverse Polarized
Search Keywords: 132298RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132298RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50
-
Operating Frequency:N/A
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:36.17 x 18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
101
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$19.88
50
$14.91
75
$13.92
100 +
$13.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments