- Home ›
- All Products›
- 132191RP
132191RP
Amphenol RF
RF Connector SMA Straight Crimp Jack for RG-55 RG-142 RG-223 50 Ohm Reverse Polarized
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA Straight Crimp Jack for RG-55 RG-142 RG-223 50 Ohm Reverse Polarized
Search Keywords: 132191RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132191RP
-
Alias/AKA:RSMA6411A1-3GT50G-223U-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Finish:Gold
-
Body Material:Brass
-
Maximum Frequency:12.4
-
Termination Style:Cable - Crimp
-
Insulator Material:PTFE
-
Maximum Temperature Limit:165
-
Mating Cycles:500
-
Cable Type:RG-142 RG-223 RG-400 RG-55
-
Contact Termination:Solder
-
Gender:Jack
-
Contact Finish:Gold
-
Impedance:50
-
Mounting Feature:Bulkhead - Rear Mount
-
Minimum Temperature Limit:-65
-
Contact Material:Brass
-
Coupling Mechanism:Threaded
-
Orientation:Straight
-
Polarity:Reverse
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
63
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$38.137
63
$34.670
125
$18.500
188
$12.990
250 +
$12.730
Click for Quote
Log in
to unlock special pricing