- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132169SS
132169SS
Amphenol RF
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST F/F Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST F/F Gold
Search Keywords: 132169SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132169SS
-
Alias/AKA:SMA7071A4-S/PT50G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:15 x 5.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Manufacturer Stock:
1,397
can ship
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$25.15
5
$24.28
10
$23.70
25
$23.34
50
$21.74
100
$16.63
250 +
$16.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments