- Home ›
- All Products›
- 122457
122457
Amphenol RF
RF Connector TNC Straight Crimp Plug for RG-180 RG-195 B1855A B8218 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Crimp Plug for RG-180 RG-195 B1855A B8218 75 Ohm
Search Keywords: 122457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122457
-
Alias/AKA:T1121AA-ND3G-8218-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Cycles:500
-
Insulator Material:Delrin
-
Contact Material:Brass
-
Impedance:75
-
Orientation:Straight
-
Minimum Temperature Limit:-40
-
Polarity:Standard
-
Maximum Temperature Limit:85
-
Termination Style:Cable - Crimp
-
Body Finish:Nickel
-
Maximum Frequency:1
-
Contact Finish:Gold
-
Coupling Mechanism:Threaded
-
Gender:Plug
-
Body Material:Brass
-
Cable Type:Belden 1855A Belden 1865A RG-122 RG-180 RG-180A RG-180B RG-195
-
Contact Termination:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
86
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$38.17
50
$23.49
75
$18.59
100 +
$18.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments