- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 122418RP
122418RP
Amphenol RF
RF Connector TNC Straight Crimp Jack for LMR-600 50 Ohm Reverse Polarized
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Crimp Jack for LMR-600 50 Ohm Reverse Polarized
Search Keywords: 122418RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122418RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Standard Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:28.8 x 11.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
25
$15.52
50
$15.03
75
$14.89
100 +
$14.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments