- Home ›
- All Products›
- 122274
122274
Amphenol RF
RF Connector TNC Straight Clamp Plug for RG-58 LMR-195 50 Ohm
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Clamp Plug for RG-58 LMR-195 50 Ohm
Search Keywords: 122274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122274
-
Alias/AKA:T1141A1-ND3G-58U-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Belden 9907 Belden B7806A LMR-195 RG-141 RG-303 RG-58 RG-58A RG-58B RG-58C
-
Body Material:Brass
-
Coupling Mechanism:Threaded
-
Gender:Plug
-
Impedance:50
-
Polarity:Standard
-
Minimum Temperature Limit:-40
-
Mating Cycles:500
-
Insulator Material:Delrin
-
Termination Style:Cable - Clamp
-
Contact Material:Brass
-
Maximum Temperature Limit:85
-
Contact Termination:Solder
-
Orientation:Straight
-
Body Finish:Nickel
-
Maximum Frequency:11
-
Contact Finish:Gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
195
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$13.36
50
$10.02
75
$9.35
100 +
$9.16
Click for Quote
Log in
to unlock special pricing