- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 122192-15RP
122192-15RP
Amphenol RF
RF Connector TNC Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohm Bulkhead Reverse Polarized IP67
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohm Bulkhead Reverse Polarized IP67
Search Keywords: 12219215RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122192-15RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP67 TNC
-
Impedance:50
-
Operating Frequency:N/A
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG174 Cable,RG316U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:29 x 16 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$47.531
25
$43.210
50
$26.590
75
$21.050
100 +
$20.630
Click for Quote
Log in
to unlock special pricing