- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 122125
122125
Amphenol RF
RF Connector TNC Straight Crimp Jack for RG-59 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Crimp Jack for RG-59 75 Ohm
Search Keywords: 122125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122125
-
Alias/AKA:T6121B1-ND3G-59U-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:75
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Standard Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:28.8 x 11.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$5.313
5
$4.830
50
$3.920
100
$3.750
250
$3.640
500
$3.440
1,000
$3.350
2,500
$3.260
5,000 +
$3.220
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments