- Home ›
- All Products›
- 122112
122112
Amphenol RF
RF Connector TNC Straight Crimp Plug for RG-58 Plenum 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Crimp Plug for RG-58 Plenum 50 Ohm
Search Keywords: 122112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:122112
-
Alias/AKA:T1121C1-001-ND3G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Maximum Frequency:11
-
Contact Material:Brass
-
Minimum Temperature Limit:-40
-
Cable Type:Belden 88240 Belden 89907 RG-122 RG-58 Plenum / Thinnet
-
Orientation:Straight
-
Insulator Material:Delrin
-
Body Material:Brass
-
Termination Style:Cable - Crimp
-
Contact Finish:Gold
-
Maximum Temperature Limit:85
-
Mating Cycles:500
-
Contact Termination:Solder
-
Polarity:Standard
-
Gender:Plug
-
Body Finish:Nickel
-
Coupling Mechanism:Threaded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
73
can ship
Minimum Order Quantity:
10
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$3.04
100
$2.47
250
$2.36
500
$2.00
1,000
$1.66
2,500
$1.61
5,000
$1.57
7,500 +
$1.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments