- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 115103-04-06.00
115103-04-06.00
Amphenol RF
BNC Right Angle Plug to BNC Straight Plug RG-58 50 Ohm 6 inches (152 mm)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
BNC Right Angle Plug to BNC Straight Plug RG-58 50 Ohm 6 inches (152 mm)
Search Keywords: 115103040600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:115103-04-06.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$58.795
7
$53.450
13
$43.170
19
$41.350
25 +
$40.520
Click for Quote
Log in
to unlock special pricing