- Home ›
- All Products›
- 112995
112995
Amphenol RF
RF Connector BNC Receptacle Times LMR-400 Optimized 6GHz 50Ohm Straight Crimp
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC Receptacle Times LMR-400 Optimized 6GHz 50Ohm Straight Crimp
Search Keywords: 112995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:112995
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
151
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$16.48
50
$12.36
75
$11.54
100 +
$11.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments