- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112586-13
112586-13
Amphenol RF
RF Connector BNC Straight PCB Jack Through Hole 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC Straight PCB Jack Through Hole 75 Ohm
Search Keywords: 11258613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:112586-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:BNC
-
Impedance:75
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:11 x 18.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
40
$8.39
80
$8.12
120
$8.04
160 +
$7.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments