- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112160RP
112160RP
Amphenol RF
RF Connector RP-BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector RP-BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
Search Keywords: 112160RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:112160RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Miniature Cable/Semi-Rigid Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:27.3 x 11.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$6.413
5
$5.830
50
$4.730
100
$4.520
250
$4.330
500
$4.150
1,000
$4.040
2,500
$3.940
5,000 +
$3.880
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments