- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-909-189-036
095-909-189-036
Amphenol RF
N-Type Right Angle Plug to RP-TNC Straight Bulkhead Jack LMR-240 50 Ohm 36 Inches (914 mm)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
N-Type Right Angle Plug to RP-TNC Straight Bulkhead Jack LMR-240 50 Ohm 36 Inches (914 mm)
Search Keywords: 095909189036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-909-189-036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$133.859
7
$121.690
13
$80.650
19
$65.530
25 +
$64.210
Click for Quote
Log in
to unlock special pricing