- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-909-187-072
Amphenol RF
095-909-187-072
N-Type Straight Plug to N-Type Right Angle Plug LMR-400 50 Ohm 72 Inches (1829 mm)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
N-Type Straight Plug to N-Type Right Angle Plug LMR-400 50 Ohm 72 Inches (1829 mm)
Search Keywords: 095909187072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-909-187-072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-909-187-072 RoHS compliant?
Yes, 095-909-187-072 is RoHS compliant.
What is the lead time for 095-909-187-072?
The standard lead time for 095-909-187-072 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$128.194
7
$116.540
13
$77.230
19
$62.750
25 +
$61.490
Click for Quote
Log in
to unlock special pricing