- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-909-187-024
095-909-187-024
Amphenol RF
RF / Coaxial Cable Assembly, N-Type Plug to 90° N-Type Plug, LMR-400, 50 ohm, 24 ", 610 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, N-Type Plug to 90° N-Type Plug, LMR-400, 50 ohm, 24 ", 610 mm
Search Keywords: 095909187024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-909-187-024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$77.352
7
$70.320
13
$56.800
19
$54.410
25 +
$53.320
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments