- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-909-186-048
Amphenol RF
095-909-186-048
N-Type Straight Plug to N-Type Right Angle Plug LMR-240 50 Ohm 48 Inches (1219 mm)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
N-Type Straight Plug to N-Type Right Angle Plug LMR-240 50 Ohm 48 Inches (1219 mm)
Search Keywords: 095909186048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-909-186-048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-909-186-048 RoHS compliant?
Yes, 095-909-186-048 is RoHS compliant.
What is the lead time for 095-909-186-048?
The standard lead time for 095-909-186-048 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$104.236
7
$94.760
13
$62.800
19
$51.020
25 +
$50.000
Click for Quote
Log in
to unlock special pricing