- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-909-173-006
Amphenol RF
095-909-173-006
RF / Coaxial Cable Assembly, N-Type Plug to N-Type Plug, LMR-400, 50 ohm, 6 , 152.4 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF / Coaxial Cable Assembly, N-Type Plug to N-Type Plug, LMR-400, 50 ohm, 6 , 152.4 mm
Search Keywords: 095909173006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-909-173-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 095-909-173-006 RoHS compliant?
Yes, 095-909-173-006 is RoHS compliant.
What is the lead time for 095-909-173-006?
The standard lead time for 095-909-173-006 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
14 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$160.853
7
$146.230
13
$96.910
19
$78.740
25 +
$77.160
Click for Quote
Log in
to unlock special pricing