- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-589M100
095-902-589M100
Amphenol RF
RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, LMR-100A, 50 ohm, 39.4 , 1 m
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, LMR-100A, 50 ohm, 39.4 , 1 m
Search Keywords: 095902589M100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-589M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$38.57
5
$37.29
10
$31.40
25
$29.22
50
$27.69
100
$26.37
250 +
$24.72
Click for Quote
Log in
to unlock special pricing