- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-588-200
095-902-588-200
Amphenol RF
RF Connector MHF I LK Right Angle Plug to RP-SMA Straight Jack Bulkhead Rear Mount 1.13 mm 50 Ohm 200 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector MHF I LK Right Angle Plug to RP-SMA Straight Jack Bulkhead Rear Mount 1.13 mm 50 Ohm 200 mm
Search Keywords: 095902588200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-588-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$22.099
5
$20.090
10
$17.070
25
$15.840
50
$14.940
100
$14.220
250
$13.800
500 +
$13.300
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments