- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-587-400
095-902-587-400
Amphenol RF
RF Connector MHF I LK Right Angle Plug to RP-SMA Straight Jack Bulkhead Rear Mount IP67 1.13 mm 50 Ohm 400 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector MHF I LK Right Angle Plug to RP-SMA Straight Jack Bulkhead Rear Mount IP67 1.13 mm 50 Ohm 400 mm
Search Keywords: 095902587400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-587-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$19.745
5
$17.950
10
$17.120
25
$16.610
50
$15.800
100
$14.930
250
$14.530
500 +
$14.340
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments