- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-582-150
095-902-582-150
Amphenol RF
RF Connector MHF I LK Right Angle Plug to SMA Straight Jack Bulkhead Front Mount 1.13 mm 50 Ohm 150 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector MHF I LK Right Angle Plug to SMA Straight Jack Bulkhead Front Mount 1.13 mm 50 Ohm 150 mm
Search Keywords: 095902582150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-582-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444220
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$27.84
5
$26.84
10
$22.81
25
$21.02
50
$20.02
100
$19.06
250 +
$17.44
Click for Quote
Log in
to unlock special pricing