- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-581M025
095-902-581M025
Amphenol RF
SMA Straight Plug to SMP Right Angle Plug Tflex 405 50 Ohm 9.84 inches (250 mm)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Straight Plug to SMP Right Angle Plug Tflex 405 50 Ohm 9.84 inches (250 mm)
Search Keywords: 095902581M025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-581M025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$68.002
7
$61.820
13
$49.930
19
$47.830
25 +
$46.870
Click for Quote
Log in
to unlock special pricing