- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-581M010
095-902-581M010
Amphenol RF
SMA Straight Plug to SMP Right Angle Plug Tflex 405 50 Ohm 3.94 inches (100 mm)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Straight Plug to SMP Right Angle Plug Tflex 405 50 Ohm 3.94 inches (100 mm)
Search Keywords: 095902581M010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-581M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$59.224
7
$53.840
13
$43.490
19
$41.650
25 +
$40.820
Click for Quote
Log in
to unlock special pricing