- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-574-300
095-902-574-300
Amphenol RF
RF / Coaxial Cable Assembly, 90° AMC Plug to SMA RP Jack, 1.32mm, 50 ohm, 11.8 , 300 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, 90° AMC Plug to SMA RP Jack, 1.32mm, 50 ohm, 11.8 , 300 mm
Search Keywords: 095902574300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-574-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$27.41
5
$26.50
10
$22.53
25
$20.77
50
$19.68
100
$18.75
250 +
$17.15
Click for Quote
Log in
to unlock special pricing