- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-573-150
095-902-573-150
Amphenol RF
RF Cable Assembly AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.32 mm 50 Ohm 150 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assembly AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.32 mm 50 Ohm 150 mm
Search Keywords: 095902573150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-573-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$25.97
5
$23.29
10
$22.18
25
$21.39
50
$20.05
100
$19.56
250 +
$17.63
Click for Quote
Log in
to unlock special pricing