- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-572-250
095-902-572-250
Amphenol RF
RF Cable Assembly AMC Right Angle Plug to SMA Straight Jack 1.13 mm 50 Ohm 250 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assembly AMC Right Angle Plug to SMA Straight Jack 1.13 mm 50 Ohm 250 mm
Search Keywords: 095902572250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-572-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$21.01
5
$19.10
10
$18.22
25
$17.67
50
$16.17
100
$14.92
250
$13.51
500 +
$13.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments