- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-568-150
Amphenol RF
095-902-568-150
AMC Right Angle Plug to SMA Straight Bulkhead Jack IP67 RG-178 50 Ohm 150 mm (5.90 Inches)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
AMC Right Angle Plug to SMA Straight Bulkhead Jack IP67 RG-178 50 Ohm 150 mm (5.90 Inches)
Search Keywords: 095902568150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-568-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-902-568-150 RoHS compliant?
Yes, 095-902-568-150 is RoHS compliant.
What is the lead time for 095-902-568-150?
The standard lead time for 095-902-568-150 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$26.29
5
$24.60
10
$23.46
25
$22.76
50
$20.75
100
$19.15
250 +
$16.83
Click for Quote
Log in
to unlock special pricing