- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-568-100
095-902-568-100
Amphenol RF
AMC Right Angle Plug to SMA Straight Bulkhead Jack IP67 RG-178 50 Ohm 100 mm (3.93 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
AMC Right Angle Plug to SMA Straight Bulkhead Jack IP67 RG-178 50 Ohm 100 mm (3.93 Inches)
Search Keywords: 095902568100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-568-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$26.03
5
$24.35
10
$23.23
25
$22.54
50
$20.52
100
$18.92
250 +
$16.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments