- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-567-200
095-902-567-200
Amphenol RF
RF Cable Assemblies AMC SMA STR Jack RG-178 50 Ohm 200 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assemblies AMC SMA STR Jack RG-178 50 Ohm 200 mm
Search Keywords: 095902567200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-567-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$19.624
5
$17.840
10
$17.020
25
$16.510
50
$15.230
100
$14.110
250
$13.190
500 +
$12.560
Click for Quote
Log in
to unlock special pricing