- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-544-250
095-902-544-250
Amphenol RF
Amphenol RF 095-902-544-250 RF Cable, AMC RA Plug to SMA Straight Plug, 250mm, 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF 095-902-544-250 RF Cable, AMC RA Plug to SMA Straight Plug, 250mm, 50 Ohm
Search Keywords: 095902544250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-544-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$19.03
25
$17.30
50
$12.97
75
$12.11
100 +
$11.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments