- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-544-200
Amphenol RF
095-902-544-200
Amphenol RF 095-902-544-200 RF AMC Cable, RA Plug to SMA Straight Plug, 200 mm L, 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Amphenol RF 095-902-544-200 RF AMC Cable, RA Plug to SMA Straight Plug, 200 mm L, 50 Ohm
Search Keywords: 095902544200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-544-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-902-544-200 RoHS compliant?
Yes, 095-902-544-200 is RoHS compliant.
What is the lead time for 095-902-544-200?
The standard lead time for 095-902-544-200 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
14 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$20.218
25
$18.380
50
$13.790
75
$12.870
100 +
$12.610
Click for Quote
Log in
to unlock special pricing