- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-538-018
095-902-538-018
Amphenol RF
RF / Coaxial Cable Assembly, SMA RP Plug to SMA RP Bulkhead Jack, RG174, 50 ohm, 18 , 458 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, SMA RP Plug to SMA RP Bulkhead Jack, RG174, 50 ohm, 18 , 458 mm
Search Keywords: 095902538018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-538-018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$24.48
5
$22.90
10
$21.85
25
$21.19
50
$17.80
100
$15.33
250 +
$14.59
Click for Quote
Log in
to unlock special pricing