- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-531-048
095-902-531-048
Amphenol RF
RF / Coaxial Cable Assembly, SMA Plug to N-Type Plug, RG316, 50 ohm, 48 , 1.2 m
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, SMA Plug to N-Type Plug, RG316, 50 ohm, 48 , 1.2 m
Search Keywords: 095902531048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-531-048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$51.381
7
$46.710
13
$37.730
19
$36.140
25 +
$35.420
Click for Quote
Log in
to unlock special pricing