- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-492-250
Amphenol RF
095-902-492-250
Amphenol RF 095-902-492-250 RF Micro-Cable, AMC Rt Angle Plug to SMA Rt Angle Jack, 250mm L, 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Amphenol RF 095-902-492-250 RF Micro-Cable, AMC Rt Angle Plug to SMA Rt Angle Jack, 250mm L, 50 Ohm
Search Keywords: 095902492250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-492-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-902-492-250 RoHS compliant?
Yes, 095-902-492-250 is RoHS compliant.
What is the lead time for 095-902-492-250?
The standard lead time for 095-902-492-250 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$51.854
25
$47.140
50
$29.010
75
$22.960
100 +
$22.510
Click for Quote
Log in
to unlock special pricing