- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-488-200
095-902-488-200
Amphenol RF
AMC4 Right Angle Plug to SMA Straight Bulkhead Jack 1.13 mm 50 Ohm 200 mm (7.87 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
AMC4 Right Angle Plug to SMA Straight Bulkhead Jack 1.13 mm 50 Ohm 200 mm (7.87 Inches)
Search Keywords: 095902488200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-488-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$42.988
25
$39.080
50
$24.050
75
$19.040
100 +
$18.660
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments