- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-900-562-200
095-900-562-200
Amphenol RF
AMC4 Right Angle Plug to MCX Straight Plug 1.13 mm 50 Ohm 200 mm (7.87 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
AMC4 Right Angle Plug to MCX Straight Plug 1.13 mm 50 Ohm 200 mm (7.87 Inches)
Search Keywords: 095900562200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-900-562-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$20.845
5
$18.950
10
$18.080
25
$17.540
50
$16.200
100
$14.880
250
$14.480
500 +
$14.290
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments