- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-900-561-200
Amphenol RF
095-900-561-200
AMC4 Right Angle Plug to MCX Right Angle Plug 1.13 mm 50 Ohm 200 mm (7.87 Inches)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
AMC4 Right Angle Plug to MCX Right Angle Plug 1.13 mm 50 Ohm 200 mm (7.87 Inches)
Search Keywords: 095900561200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-900-561-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-900-561-200 RoHS compliant?
Yes, 095-900-561-200 is RoHS compliant.
What is the lead time for 095-900-561-200?
The standard lead time for 095-900-561-200 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$19.822
5
$18.020
10
$17.180
25
$16.670
50
$15.380
100
$14.140
250
$13.760
500 +
$13.580
Click for Quote
Log in
to unlock special pricing