- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-900-558-300
095-900-558-300
Amphenol RF
AMC4 Right Angle Plug to MMCX St Jk Bhd 1.13 mm 50 Ohm 300 mm (11.8 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
AMC4 Right Angle Plug to MMCX St Jk Bhd 1.13 mm 50 Ohm 300 mm (11.8 Inches)
Search Keywords: 095900558300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-900-558-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$17.48
10
$16.68
25
$16.18
50
$14.93
100
$13.74
250
$13.37
500 +
$13.20
Click for Quote
Log in
to unlock special pricing