- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-900-555-050
095-900-555-050
Amphenol RF
AMC4 Right Angle Plug to MMCX Right Angle Plug 1.13 mm 50 Ohm 50 mm (1.96 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
AMC4 Right Angle Plug to MMCX Right Angle Plug 1.13 mm 50 Ohm 50 mm (1.96 Inches)
Search Keywords: 095900555050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-900-555-050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$18.095
5
$16.450
10
$15.690
25
$15.220
50
$14.610
100
$13.990
250
$13.410
500 +
$13.050
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments