- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-900-553-150
095-900-553-150
Amphenol RF
AMC Right Angle Plug to MMCX Right Angle Plug 1.13 mm 50 Ohm 150 mm ( 5.9 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
AMC Right Angle Plug to MMCX Right Angle Plug 1.13 mm 50 Ohm 150 mm ( 5.9 Inches)
Search Keywords: 095900553150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-900-553-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$18.447
5
$16.770
10
$16.000
25
$15.520
50
$14.750
100
$13.890
250
$13.320
500 +
$12.960
Click for Quote
Log in
to unlock special pricing