- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-900-550M200
095-900-550M200
Amphenol RF
Amphenol RF 095-900-550M200 RF Cable, MMCX Rt Angle Plug to MMCX Rt Angle Plug, RG-174, 2m L, 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF 095-900-550M200 RF Cable, MMCX Rt Angle Plug to MMCX Rt Angle Plug, RG-174, 2m L, 50 Ohm
Search Keywords: 095900550M200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-900-550M200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$23.31
5
$21.81
10
$20.80
25
$20.18
50
$18.64
100
$17.38
250 +
$16.92
Click for Quote
Log in
to unlock special pricing