- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-900-548M075
Amphenol RF
095-900-548M075
RF / Coaxial Cable Assembly, MMCX Plug to MMCX Plug, RG174, 50 ohm, 29.5 , 750 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF / Coaxial Cable Assembly, MMCX Plug to MMCX Plug, RG174, 50 ohm, 29.5 , 750 mm
Search Keywords: 095900548M075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-900-548M075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-900-548M075 RoHS compliant?
Yes, 095-900-548M075 is RoHS compliant.
What is the lead time for 095-900-548M075?
The standard lead time for 095-900-548M075 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$20.185
5
$18.350
10
$17.510
25
$16.980
50
$15.650
100
$14.400
250
$14.010
500 +
$13.830
Click for Quote
Log in
to unlock special pricing