- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-314-250
Amphenol RF
095-850-314-250
RF Connector MHF I LK Right Angle Plug to RP-TNC Straight Jack Bulkhead Front Mount IP67 1.13 mm 50 Ohm 250 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector MHF I LK Right Angle Plug to RP-TNC Straight Jack Bulkhead Front Mount IP67 1.13 mm 50 Ohm 250 mm
Search Keywords: 095850314250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-314-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-850-314-250 RoHS compliant?
Yes, 095-850-314-250 is RoHS compliant.
What is the lead time for 095-850-314-250?
The standard lead time for 095-850-314-250 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
14 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$48.84
5
$34.13
10
$31.92
25
$28.57
50
$27.39
100
$27.12
250 +
$27.05
Click for Quote
Log in
to unlock special pricing