- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-314-150
095-850-314-150
Amphenol RF
RF Connector MHF I LK Right Angle Plug to RP-TNC Straight Jack Bulkhead Front Mount IP67 1.13 mm 50 Ohm 150 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector MHF I LK Right Angle Plug to RP-TNC Straight Jack Bulkhead Front Mount IP67 1.13 mm 50 Ohm 150 mm
Search Keywords: 095850314150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-314-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$46.34
5
$32.56
10
$28.79
25
$26.39
50
$25.56
100
$25.49
250 +
$25.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments