- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-311-150
095-850-311-150
Amphenol RF
RF Connector MHF I LK Right Angle Plug to TNC Straight Jack Bulkhead Front Mount IP67 1.13 mm 50 Ohm 150 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector MHF I LK Right Angle Plug to TNC Straight Jack Bulkhead Front Mount IP67 1.13 mm 50 Ohm 150 mm
Search Keywords: 095850311150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-311-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$45.46
5
$31.95
10
$29.91
25
$25.91
50
$25.09
100
$25.03
250 +
$24.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments